Technical Document
Specifications
Brand
EdimaxNumber Of Ports
16
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
16
Height
40mm
Network Speed
10/100Mbit/s
Model
ES-3316P
Dimensions
160 x 107 x 40mm
Width
107mm
Depth
160mm
Country of Origin
Taiwan, Province Of China
Product details
Edimax 16 Port Fast Ethernet Switch
The Edimax ES-3316P is an energy saving network switch with 16 integrated 10/100 Mbps Fast Ethernet ports. The power-saving function saves resources meaning the Edimax 16 Port Fast Ethernet Switch is an ideal solution for your home or small business
Complies with IEEE802.3, IEEE802.3u standards
Supports auto MDI/MDI-X crossover detecting and auto correction
Supports IEEE802.3X flow control for full duplex and back pressure flow control for half duplex
Wire speed packet filtering and forwarding rate
Store and forward architecture filters fragment and CRC error packets
Supports IEEE802.3az energy efficient Ethernet
RJ-45 Port
Dimensions:160´ 107´ 40mm (L x W x H)
Edimax Ethernet Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EdimaxNumber Of Ports
16
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
16
Height
40mm
Network Speed
10/100Mbit/s
Model
ES-3316P
Dimensions
160 x 107 x 40mm
Width
107mm
Depth
160mm
Country of Origin
Taiwan, Province Of China
Product details
Edimax 16 Port Fast Ethernet Switch
The Edimax ES-3316P is an energy saving network switch with 16 integrated 10/100 Mbps Fast Ethernet ports. The power-saving function saves resources meaning the Edimax 16 Port Fast Ethernet Switch is an ideal solution for your home or small business
Complies with IEEE802.3, IEEE802.3u standards
Supports auto MDI/MDI-X crossover detecting and auto correction
Supports IEEE802.3X flow control for full duplex and back pressure flow control for half duplex
Wire speed packet filtering and forwarding rate
Store and forward architecture filters fragment and CRC error packets
Supports IEEE802.3az energy efficient Ethernet
RJ-45 Port
Dimensions:160´ 107´ 40mm (L x W x H)