Technical Document
Specifications
Brand
EdimaxUSB Standard
USB 3.0
Number Of Ports
1
Connector A
USB A
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Product details
Edimax USB3.0 Gigabit Ethernet Adapter
The EU-4306 supports USB 3.0, the newest specification of the USB standard which specifies a maximum data transmission speed of 5Gbps. Up to ten times faster than the existing USB 2.0 standard which is restricted to a maximum speed of 480Mbps, USB 3.0 enables the full capacity of 10/100/1000Mbps Gigabit Ethernet to be reached through an existing USB port with no need to install a Gigabit Ethernet card.
For Ultrabooks or a Macbook Air with no Ethernet port, use the USB 3.0 Gigabit Ethernet adapter for simple plug-and-play Gigabit Ethernet network connection capability.
Ideal for Ultrabooks
Compliant with USB 3.0, 2.0 & 1.1 specifications
Supports USB Super/High/Full Speed
Supports all USB 3.0 power saving models
Supports Wake-on-LAN function
Supports IEEE 802.3az (Energy Efficient Ethernet)
Supports IEEE 802.1x flow control and 802.1Q VLAN
Supports jumbo frames up to 4000 bytes
Supports Window 2000/XP/Vista/7/8 and Mac OS X 10.x
€ 39.65
€ 39.65 Each (ex VAT)
€ 47.18
€ 47.18 Each (inc. VAT)
1
€ 39.65
€ 39.65 Each (ex VAT)
€ 47.18
€ 47.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EdimaxUSB Standard
USB 3.0
Number Of Ports
1
Connector A
USB A
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Product details
Edimax USB3.0 Gigabit Ethernet Adapter
The EU-4306 supports USB 3.0, the newest specification of the USB standard which specifies a maximum data transmission speed of 5Gbps. Up to ten times faster than the existing USB 2.0 standard which is restricted to a maximum speed of 480Mbps, USB 3.0 enables the full capacity of 10/100/1000Mbps Gigabit Ethernet to be reached through an existing USB port with no need to install a Gigabit Ethernet card.
For Ultrabooks or a Macbook Air with no Ethernet port, use the USB 3.0 Gigabit Ethernet adapter for simple plug-and-play Gigabit Ethernet network connection capability.
Ideal for Ultrabooks
Compliant with USB 3.0, 2.0 & 1.1 specifications
Supports USB Super/High/Full Speed
Supports all USB 3.0 power saving models
Supports Wake-on-LAN function
Supports IEEE 802.3az (Energy Efficient Ethernet)
Supports IEEE 802.1x flow control and 802.1Q VLAN
Supports jumbo frames up to 4000 bytes
Supports Window 2000/XP/Vista/7/8 and Mac OS X 10.x