Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

E+E Elektronik PT100 Temperature Sensor, 2 Wire, ±0.3 °C +60°C Max

RS Stock No.: 283-5835Brand: E+E ElektronikManufacturers Part No.: EE451-M7TP2Distrelec Article No.: 30073013
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+60°C

Number Of Wires

2

Accuracy

±0.3 °C

Distrelec Product Id

30073013

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 79.07

€ 79.07 Each (ex VAT)

€ 94.09

€ 94.09 Each (inc. VAT)

E+E Elektronik PT100 Temperature Sensor, 2 Wire, ±0.3 °C +60°C Max

€ 79.07

€ 79.07 Each (ex VAT)

€ 94.09

€ 94.09 Each (inc. VAT)

E+E Elektronik PT100 Temperature Sensor, 2 Wire, ±0.3 °C +60°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

PT100

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+60°C

Number Of Wires

2

Accuracy

±0.3 °C

Distrelec Product Id

30073013

Country of Origin

Czech Republic