E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Egston 12W Plug In Power Supply 12V dc Output, 1A Output

RS Stock No.: 742-4725Brand: EgstonManufacturers Part No.: 003920022
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Egston

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

ErP Compliant

Width

50mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Type

Switched Mode Power Supply

Length

81mm

Country of Origin

Czech Republic

Product details

Egston 6W & 12W Switch Mode 2-pin ErP European Plug-in Power Supply - N Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range and a compact, lightweight design and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Standards

EN 60950-1, EN 55022, EN 55024

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Egston 12W Plug In Power Supply 12V dc Output, 1A Output

P.O.A.

Egston 12W Plug In Power Supply 12V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Egston

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

ErP Compliant

Width

50mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Type

Switched Mode Power Supply

Length

81mm

Country of Origin

Czech Republic

Product details

Egston 6W & 12W Switch Mode 2-pin ErP European Plug-in Power Supply - N Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range and a compact, lightweight design and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Standards

EN 60950-1, EN 55022, EN 55024

You may be interested in