EICHOFF Black Built-in Switch for Use with Push Button Switch

RS Stock No.: 398-5190Brand: EICHOFFManufacturers Part No.: AAE003-251/Z016
View all in Push Button Caps

Technical Document

Specifications

Brand

EICHOFF

Accessory Type

Built-in Switch

For Use With

Push Button Switch

Cap Colour

Black

Country of Origin

Germany

Product details

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

Stock information temporarily unavailable.

€ 13.60

€ 13.60 Each (ex VAT)

€ 16.18

€ 16.18 Each (inc. VAT)

EICHOFF Black Built-in Switch for Use with Push Button Switch

€ 13.60

€ 13.60 Each (ex VAT)

€ 16.18

€ 16.18 Each (inc. VAT)

EICHOFF Black Built-in Switch for Use with Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 13.60
15 - 49€ 12.11
50 - 99€ 11.30
100 - 499€ 11.02
500+€ 8.80

Technical Document

Specifications

Brand

EICHOFF

Accessory Type

Built-in Switch

For Use With

Push Button Switch

Cap Colour

Black

Country of Origin

Germany

Product details

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2