ELC ALE Linear DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

RS Stock No.: 468-320Brand: ELCManufacturers Part No.: ALE2402R
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ELC

Series

ALE

Type

Linear

AC Input Voltage

230 V ac → 400V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V → 440V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

80 x 125 x 104mm

Depth

125mm

Width

80mm

Height

104mm

Minimum Temperature

+5°C

Model

DIN RAIL

Mounting Type

DIN Rail Mount

Ripple And Noise

±5%

Maximum Temperature

+55°C

Country of Origin

France

Product details

ALE series filtered rectified power supplies

DIN rail power supply.
High efficiency: Toroidal safety transformer (SELV).
Power from 60 W → 240 W.
Power supply featuring short-circuit protection via secondary fuse.
Floating output on spring terminal with lever.
Green "power supply ON" LED.
Protection index IP30.
Max. wire cross-section 2.5 mm².

Standards

EN61558-2-6, EN61000-6-2, EN61000-6-4 and EN 61131-2

Stock information temporarily unavailable.

€ 150.85

€ 150.85 Each (ex VAT)

€ 179.51

€ 179.51 Each (inc. VAT)

ELC ALE Linear DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

€ 150.85

€ 150.85 Each (ex VAT)

€ 179.51

€ 179.51 Each (inc. VAT)

ELC ALE Linear DIN Rail Power Supply, 230V → 440V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ELC

Series

ALE

Type

Linear

AC Input Voltage

230 V ac → 400V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V → 440V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

80 x 125 x 104mm

Depth

125mm

Width

80mm

Height

104mm

Minimum Temperature

+5°C

Model

DIN RAIL

Mounting Type

DIN Rail Mount

Ripple And Noise

±5%

Maximum Temperature

+55°C

Country of Origin

France

Product details

ALE series filtered rectified power supplies

DIN rail power supply.
High efficiency: Toroidal safety transformer (SELV).
Power from 60 W → 240 W.
Power supply featuring short-circuit protection via secondary fuse.
Floating output on spring terminal with lever.
Green "power supply ON" LED.
Protection index IP30.
Max. wire cross-section 2.5 mm².

Standards

EN61558-2-6, EN61000-6-2, EN61000-6-4 and EN 61131-2