Technical Document
Specifications
Brand
eldoLEDOutput Voltage
1.5 → 55 V
Maximum Output Power
50 W
Output Current
150 → 1400 mA
Dimmable
Yes
Input Voltage
120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI-2
AC or DC Input Voltage
AC, DC
Output
1.5 → 55 V @ 150 → 1400 mA
Current Rating
700 mA
Series
ECOdrive
Voltage Rating
120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac
Number of Outputs
1
Primary Type
AC/DC-DC
Country of Origin
United States
€ 77.08
€ 77.08 Each (ex VAT)
€ 91.73
€ 91.73 Each (inc. VAT)
1
€ 77.08
€ 77.08 Each (ex VAT)
€ 91.73
€ 91.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
eldoLEDOutput Voltage
1.5 → 55 V
Maximum Output Power
50 W
Output Current
150 → 1400 mA
Dimmable
Yes
Input Voltage
120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI-2
AC or DC Input Voltage
AC, DC
Output
1.5 → 55 V @ 150 → 1400 mA
Current Rating
700 mA
Series
ECOdrive
Voltage Rating
120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac
Number of Outputs
1
Primary Type
AC/DC-DC
Country of Origin
United States