Technical Document
Specifications
Brand
ElesaThread
M6 x 16
Thread Diameter
22mm
Thread Length
14mm
Knob Shape
Round
Mounting Type
Threaded Stud
Body Material
Duroplast
Colour
Black
Country of Origin
Italy
€ 118.00
€ 4.72 Each (In a Pack of 25) (ex VAT)
€ 140.42
€ 5.617 Each (In a Pack of 25) (inc. VAT)
25
€ 118.00
€ 4.72 Each (In a Pack of 25) (ex VAT)
€ 140.42
€ 5.617 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 4.72 | € 118.00 |
125 - 225 | € 4.57 | € 114.25 |
250 - 725 | € 4.39 | € 109.75 |
750+ | € 4.15 | € 103.75 |
Technical Document
Specifications
Brand
ElesaThread
M6 x 16
Thread Diameter
22mm
Thread Length
14mm
Knob Shape
Round
Mounting Type
Threaded Stud
Body Material
Duroplast
Colour
Black
Country of Origin
Italy