Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Elesa Lever Arm 4104, M10 x 14mm

RS Stock No.: 859-262Brand: ElesaManufacturers Part No.: 4104
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

Elesa

Lever Type

Lever Arm

Lever Type

Lever Arm

Thread Gender

Male

Thread Gender

Male

Thread Size

M10

Thread Size

M10

Thread/Insert Length

14mm

Thread/Insert Length

14mm

Handle Material

Duroplast

Handle Material

Duroplast

Shaft Material

Steel

Shaft Material

Steel

Length

180mm

Length

180mm

Colour

Black

Colour

Black

Country of Origin

Italy

Product details

Handle/Lever Style B

Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.

You may be interested in
Elesa Lever Arm 4102, M10 x 14mm
€ 34.01Each (ex VAT)
Stock information temporarily unavailable.

€ 38.95

€ 38.95 Each (ex VAT)

€ 46.35

€ 46.35 Each (inc. VAT)

Elesa Lever Arm 4104, M10 x 14mm

€ 38.95

€ 38.95 Each (ex VAT)

€ 46.35

€ 46.35 Each (inc. VAT)

Elesa Lever Arm 4104, M10 x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Elesa Lever Arm 4102, M10 x 14mm
€ 34.01Each (ex VAT)

Technical Document

Specifications

Brand

Elesa

Lever Type

Lever Arm

Lever Type

Lever Arm

Thread Gender

Male

Thread Gender

Male

Thread Size

M10

Thread Size

M10

Thread/Insert Length

14mm

Thread/Insert Length

14mm

Handle Material

Duroplast

Handle Material

Duroplast

Shaft Material

Steel

Shaft Material

Steel

Length

180mm

Length

180mm

Colour

Black

Colour

Black

Country of Origin

Italy

Product details

Handle/Lever Style B

Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.

You may be interested in
Elesa Lever Arm 4102, M10 x 14mm
€ 34.01Each (ex VAT)