E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

RS Stock No.: 252-7154Brand: ElesaManufacturers Part No.: 600231-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

94.5mm

Stock information temporarily unavailable.

€ 81.05

€ 16.21 Each (In a Pack of 5) (ex VAT)

€ 96.45

€ 19.29 Each (In a Pack of 5) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

€ 81.05

€ 16.21 Each (In a Pack of 5) (ex VAT)

€ 96.45

€ 19.29 Each (In a Pack of 5) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 16.21€ 81.05
25 - 45€ 15.82€ 79.10
50+€ 15.71€ 78.55

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

94.5mm