Technical Document
Specifications
Brand
ElestaCoil Voltage
24V dc
Mounting Type
DIN Rail
Contact Configuration
3PDT
Number of Poles
4
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 240.96
€ 240.96 Each (ex VAT)
€ 286.74
€ 286.74 Each (inc. VAT)
Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4 Pole, 3PDT
1
€ 240.96
€ 240.96 Each (ex VAT)
€ 286.74
€ 286.74 Each (inc. VAT)
Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4 Pole, 3PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 240.96 |
5 - 9 | € 237.33 |
10 - 19 | € 235.97 |
20 - 49 | € 231.93 |
50+ | € 225.11 |
Technical Document
Specifications
Brand
ElestaCoil Voltage
24V dc
Mounting Type
DIN Rail
Contact Configuration
3PDT
Number of Poles
4
Country of Origin
Switzerland