Elma 16 PPR Pulse Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft, Through Hole
RS Stock No.: 283-5825Brand: ElmaManufacturers Part No.: E33-VT612-M03TDistrelec Article No.: 13584704
Technical Document
Specifications
Brand
ElmaPulses Per Revolution
16 PPR
Shaft Style
Slotted
Shaft Diameter
12.7 mm
Mounting Type
Through Hole
Distrelec Product Id
13584704
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 27.33
€ 27.33 Each (ex VAT)
€ 32.52
€ 32.52 Each (inc. VAT)
Elma 16 PPR Pulse Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft, Through Hole
1
€ 27.33
€ 27.33 Each (ex VAT)
€ 32.52
€ 32.52 Each (inc. VAT)
Elma 16 PPR Pulse Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElmaPulses Per Revolution
16 PPR
Shaft Style
Slotted
Shaft Diameter
12.7 mm
Mounting Type
Through Hole
Distrelec Product Id
13584704
Country of Origin
Switzerland