E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Elma 39mm Black Potentiometer Knob for 6mm Shaft D Shaped, K1-DM-B60

RS Stock No.: 243-9606Brand: ElmaManufacturers Part No.: K1-DM-B60Distrelec Article No.: 13810225
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Elma

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

39mm

Knob Height

13.7mm

Body Colour

Black

Country of Origin

Romania

Stock information temporarily unavailable.

€ 35.37

€ 35.37 Each (ex VAT)

€ 42.09

€ 42.09 Each (inc. VAT)

Elma 39mm Black Potentiometer Knob for 6mm Shaft D Shaped, K1-DM-B60

€ 35.37

€ 35.37 Each (ex VAT)

€ 42.09

€ 42.09 Each (inc. VAT)

Elma 39mm Black Potentiometer Knob for 6mm Shaft D Shaped, K1-DM-B60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 35.37
5 - 9€ 29.47
10+€ 22.19

Technical Document

Specifications

Brand

Elma

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

39mm

Knob Height

13.7mm

Body Colour

Black

Country of Origin

Romania