Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ELT 14 W, 18 W Electronic Fluorescent Lighting Ballast, 110 → 260 V

RS Stock No.: 714-1420Brand: ELTManufacturers Part No.: BE 218-4-UN
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

ELT

Wattage

14 W, 18 W

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

110 → 260 V

Dimmable

No

High Frequency

Yes

Length

220 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Spain

Product details

100V to 260V Electronic Ballasts for T8 Fluorescent Tubes

Class I built-in multi-voltage ballasts for T8 tubes. Versatile multi-voltage capability (100 to 260V) therefore also suitable for 110V site lighting applications.

Ignition with pre-heating in cathodes for long lamp life without flashes and flickering
Constant total power and stabilised luminous flux
High frequency operation
High energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires without screening to earth in the lamps
Over voltage protection 350Vac (2 hours)
Rapid conncetor with fixing spring. Circular conductor section: 0.5 - 1.5 mm²

Stock information temporarily unavailable.

€ 42.81

€ 42.81 Each (ex VAT)

€ 50.94

€ 50.94 Each (inc. VAT)

ELT 14 W, 18 W Electronic Fluorescent Lighting Ballast, 110 → 260 V

€ 42.81

€ 42.81 Each (ex VAT)

€ 50.94

€ 50.94 Each (inc. VAT)

ELT 14 W, 18 W Electronic Fluorescent Lighting Ballast, 110 → 260 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ELT

Wattage

14 W, 18 W

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

110 → 260 V

Dimmable

No

High Frequency

Yes

Length

220 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Spain

Product details

100V to 260V Electronic Ballasts for T8 Fluorescent Tubes

Class I built-in multi-voltage ballasts for T8 tubes. Versatile multi-voltage capability (100 to 260V) therefore also suitable for 110V site lighting applications.

Ignition with pre-heating in cathodes for long lamp life without flashes and flickering
Constant total power and stabilised luminous flux
High frequency operation
High energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires without screening to earth in the lamps
Over voltage protection 350Vac (2 hours)
Rapid conncetor with fixing spring. Circular conductor section: 0.5 - 1.5 mm²