EMCT 90dB Through Hole Continuous Internal Piezo Buzzer, 25 x 11.2mm, 12V ac/dc Min, 36V ac/dc Max

RS Stock No.: 286-0163Brand: EMCTManufacturers Part No.: UEB 025/12-36V AC/DC
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

EMCT

Mounting Type

Through Hole

Minimum Supply Voltage

12V ac/dc

Maximum Supply Voltage

36V ac/dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Diameter

25mm

Height

11.2mm

Dimensions

25 x 11.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Maximum Frequency

3.738kHz

Minimum Frequency

2762.5Hz

Supply Current

10mA

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 41.27

€ 41.27 Each (ex VAT)

€ 49.11

€ 49.11 Each (inc. VAT)

EMCT 90dB Through Hole Continuous Internal Piezo Buzzer, 25 x 11.2mm, 12V ac/dc Min, 36V ac/dc Max

€ 41.27

€ 41.27 Each (ex VAT)

€ 49.11

€ 49.11 Each (inc. VAT)

EMCT 90dB Through Hole Continuous Internal Piezo Buzzer, 25 x 11.2mm, 12V ac/dc Min, 36V ac/dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 41.27
5 - 9€ 40.25
10 - 24€ 38.71
25 - 49€ 37.14
50+€ 34.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

EMCT

Mounting Type

Through Hole

Minimum Supply Voltage

12V ac/dc

Maximum Supply Voltage

36V ac/dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Diameter

25mm

Height

11.2mm

Dimensions

25 x 11.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Maximum Frequency

3.738kHz

Minimum Frequency

2762.5Hz

Supply Current

10mA

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more