Emerson Appleton, PRE IP66 Red Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 100-130Vac 50/60Hz

RS Stock No.: 146-6494Brand: Emerson AppletonManufacturers Part No.: PRE332PY
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

100-130Vac 50/60Hz

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Plug-In

Series

PRE

IP Rating

IP66

Colour

Red

Cable CSA

2.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

France

€ 272.85

€ 272.85 Each (ex VAT)

€ 324.69

€ 324.69 Each (inc. VAT)

Emerson Appleton, PRE IP66 Red Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 100-130Vac 50/60Hz

€ 272.85

€ 272.85 Each (ex VAT)

€ 324.69

€ 324.69 Each (inc. VAT)

Emerson Appleton, PRE IP66 Red Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 100-130Vac 50/60Hz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

100-130Vac 50/60Hz

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Plug-In

Series

PRE

IP Rating

IP66

Colour

Red

Cable CSA

2.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

France