E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EMERSON ? ASCO Solenoid Valve E222D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in

RS Stock No.: 488-368Brand: EMERSON ? ASCOManufacturers Part No.: E222D002SCA2
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in Rp Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Water, Steam

Type

2/2

Orifice Diameter

16mm

Series

222

Body Material

Brass

Maximum Working Pressure

9 bar

Operating Temperature Range

-20 → +40 °C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

Rp

Maximum Opening Time

100ms

Maximum Closing Time

100ms

Flow Factor Kv

3.3m³/h

Product details

Two Way, N/C Steam Valves

Two-way, pilot operated solenoid valves for hot water/steam applications, normally closed with threaded port connection.

Brass body
Compact design to minimize heat radiation loss
DIN plug connection
Ranging from -20 to +184°C
Can be mounted in any position

Stock information temporarily unavailable.

€ 1,086.80

€ 1,086.80 Each (ex VAT)

€ 1,293.29

€ 1,293.29 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve E222D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in

€ 1,086.80

€ 1,086.80 Each (ex VAT)

€ 1,293.29

€ 1,293.29 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve E222D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in Rp Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Water, Steam

Type

2/2

Orifice Diameter

16mm

Series

222

Body Material

Brass

Maximum Working Pressure

9 bar

Operating Temperature Range

-20 → +40 °C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

Rp

Maximum Opening Time

100ms

Maximum Closing Time

100ms

Flow Factor Kv

3.3m³/h

Product details

Two Way, N/C Steam Valves

Two-way, pilot operated solenoid valves for hot water/steam applications, normally closed with threaded port connection.

Brass body
Compact design to minimize heat radiation loss
DIN plug connection
Ranging from -20 to +184°C
Can be mounted in any position