Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EMERSON – ASCO Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, 435 Series, Double Acting

RS Stock No.: 815-7659Brand: EMERSON – ASCOManufacturers Part No.: G435AMSN0025A00
brand-logo

Technical Document

Specifications

Manufacturer Series

435

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Not Cushioned

Dimensions

161 x 30 x 28.5mm

Height

28.5mm

Width

30mm

Length

161mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Spain

Product details

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030

Stock information temporarily unavailable.

P.O.A.

EMERSON – ASCO Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, 435 Series, Double Acting

P.O.A.

EMERSON – ASCO Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, 435 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

435

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Not Cushioned

Dimensions

161 x 30 x 28.5mm

Height

28.5mm

Width

30mm

Length

161mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Spain

Product details

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030