Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EMERSON ? ASCO 3/2 Monostable Spool Valve - Pneumatic G 1/4 551 Series

RS Stock No.: 255-6134Brand: EMERSON ? ASCOManufacturers Part No.: G551A105
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

3/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Manufacturer Series

551

Mounting Style

Through Hole

Country of Origin

Poland

Stock information temporarily unavailable.

€ 153.54

€ 153.54 Each (ex VAT)

€ 182.71

€ 182.71 Each (inc. VAT)

EMERSON ? ASCO 3/2 Monostable Spool Valve - Pneumatic G 1/4 551 Series

€ 153.54

€ 153.54 Each (ex VAT)

€ 182.71

€ 182.71 Each (inc. VAT)

EMERSON ? ASCO 3/2 Monostable Spool Valve - Pneumatic G 1/4 551 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

3/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Manufacturer Series

551

Mounting Style

Through Hole

Country of Origin

Poland