Technical Document
Specifications
Brand
EMERSON ? AVENTICSFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
TC08
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Fibreglass Reinforced PA
Maximum Flow Rate
800L/min
Solenoid Power Consumption
2W
Minimum Operating Pressure
3bar
Maximum Operating Pressure
10bar
Thread Size
1/8in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
France
Product details
TC08 G1/8 Valves
A large flow from a 17mm wide body of 800 l/min for all 5 / 2 functions and 700 l/min for all 5 / 3 functions. This range of valves can also be mounted together on a 'P' stip manifold.
Spool valve, Non Overlapping
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC08 Series
€ 185.25
€ 185.25 Each (ex VAT)
€ 220.45
€ 220.45 Each (inc. VAT)
1
€ 185.25
€ 185.25 Each (ex VAT)
€ 220.45
€ 220.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 185.25 |
5+ | € 182.46 |
Technical Document
Specifications
Brand
EMERSON ? AVENTICSFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
TC08
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Fibreglass Reinforced PA
Maximum Flow Rate
800L/min
Solenoid Power Consumption
2W
Minimum Operating Pressure
3bar
Maximum Operating Pressure
10bar
Thread Size
1/8in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
France
Product details
TC08 G1/8 Valves
A large flow from a 17mm wide body of 800 l/min for all 5 / 2 functions and 700 l/min for all 5 / 3 functions. This range of valves can also be mounted together on a 'P' stip manifold.
Spool valve, Non Overlapping
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body