Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EMERSON ? AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar, Threaded

RS Stock No.: 703-6722Brand: EMERSON ? AVENTICSManufacturers Part No.: 0821002003
brand-logo

Technical Document

Specifications

Threaded Connections

G 1/4 Female

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

08

Threaded Connection - Gender

Female

Threaded Connection Size

1/4in

Minimum Operating Pressure

0.5bar

Threaded Connection Type

G

Country of Origin

Hungary

Product details

Rexroth Quick Exhaust Valves

Rapid exhaust of volumes of air enabling higher cylinder speeds

Poppet Valvve
Aluminium body
Working pressure 0.5 → 10 bar
Temperature range of 0 → +80°C

You may be interested in
Stock information temporarily unavailable.

€ 90.53

€ 90.53 Each (ex VAT)

€ 107.73

€ 107.73 Each (inc. VAT)

EMERSON ? AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar, Threaded

€ 90.53

€ 90.53 Each (ex VAT)

€ 107.73

€ 107.73 Each (inc. VAT)

EMERSON ? AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 90.53
5 - 9€ 89.17
10+€ 87.55
You may be interested in

Technical Document

Specifications

Threaded Connections

G 1/4 Female

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

08

Threaded Connection - Gender

Female

Threaded Connection Size

1/4in

Minimum Operating Pressure

0.5bar

Threaded Connection Type

G

Country of Origin

Hungary

Product details

Rexroth Quick Exhaust Valves

Rapid exhaust of volumes of air enabling higher cylinder speeds

Poppet Valvve
Aluminium body
Working pressure 0.5 → 10 bar
Temperature range of 0 → +80°C

You may be interested in