E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EMERSON ? AVENTICS Solid State Pneumatic Sensor, IP65, IP67, 10 to 30V dc, ST6, with LED indicator

RS Stock No.: 703-6762Brand: EMERSON ? AVENTICSManufacturers Part No.: 0830100435
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Solid State

Supply Voltage

10 to 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Compatible with

RMC

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Product details

Sensor Switches

Reed and solid state type switches
Ambient Temperature -25 → +47 °C
Protection class IP67 to EN 60529: 2000
Switching point precision ±0.1 mm
Vibration resistance 10 → 55 Hz, 1 mm
Shock resistance 30 g/11 ms
Yellow LED status display
Flying lead or M8 x 1 Plug

SerRexroth PRA ISO Profile Cylinder

Stock information temporarily unavailable.

€ 73.32

€ 73.32 Each (ex VAT)

€ 87.25

€ 87.25 Each (inc. VAT)

EMERSON ? AVENTICS Solid State Pneumatic Sensor, IP65, IP67, 10 to 30V dc, ST6, with LED indicator

€ 73.32

€ 73.32 Each (ex VAT)

€ 87.25

€ 87.25 Each (inc. VAT)

EMERSON ? AVENTICS Solid State Pneumatic Sensor, IP65, IP67, 10 to 30V dc, ST6, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 73.32
5 - 9€ 72.12
10+€ 70.90

Technical Document

Specifications

Type

Solid State

Supply Voltage

10 to 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Compatible with

RMC

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Product details

Sensor Switches

Reed and solid state type switches
Ambient Temperature -25 → +47 °C
Protection class IP67 to EN 60529: 2000
Switching point precision ±0.1 mm
Vibration resistance 10 → 55 Hz, 1 mm
Shock resistance 30 g/11 ms
Yellow LED status display
Flying lead or M8 x 1 Plug

SerRexroth PRA ISO Profile Cylinder