Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

EMERSON – AVENTICS Compact Air Bellows 2999612800, 285mm Stroke

RS Stock No.: 272-382Brand: EMERSON – AVENTICSManufacturers Part No.: 2999612800
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Manufacturer Series

BCP

Nominal Diameter

228mm

Stroke

285mm

Installation Height Minimum

110mm

Installation Height Maximum

395mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

5.9kg

Country of Origin

Germany

Stock information temporarily unavailable.

€ 988.21

€ 988.21 Each (ex VAT)

€ 1,175.97

€ 1,175.97 Each (inc. VAT)

EMERSON – AVENTICS Compact Air Bellows 2999612800, 285mm Stroke

€ 988.21

€ 988.21 Each (ex VAT)

€ 1,175.97

€ 1,175.97 Each (inc. VAT)

EMERSON – AVENTICS Compact Air Bellows 2999612800, 285mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

BCP

Nominal Diameter

228mm

Stroke

285mm

Installation Height Minimum

110mm

Installation Height Maximum

395mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

5.9kg

Country of Origin

Germany