E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EMERSON ? AVENTICS 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot 840 Series 24V dc

RS Stock No.: 240-5788Brand: EMERSON ? AVENTICSManufacturers Part No.: 5728400620
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

4/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

840

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

4/2

Body Material

Polyoxymethylene

Maximum Flow Rate

200L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Solenoid Valves - 840 Series

Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately

Rexroth 840, 740 & 579 Series

Stock information temporarily unavailable.

€ 211.56

€ 211.56 Each (ex VAT)

€ 251.76

€ 251.76 Each (inc. VAT)

EMERSON ? AVENTICS 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot 840 Series 24V dc

€ 211.56

€ 211.56 Each (ex VAT)

€ 251.76

€ 251.76 Each (inc. VAT)

EMERSON ? AVENTICS 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot 840 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 211.56
5+€ 208.15

Technical Document

Specifications

Function

4/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

840

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

4/2

Body Material

Polyoxymethylene

Maximum Flow Rate

200L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Solenoid Valves - 840 Series

Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately

Rexroth 840, 740 & 579 Series