EMERSON – AVENTICS QR1-S-MSM Series Bulkhead, Push In 6 mm to Push In 6 mm, Push-in Connection Style, R412005419

RS Stock No.: 303-480Brand: EMERSON ? AVENTICSManufacturers Part No.: R412005419
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Push-in

Manufacturer Series

QR1-S-MSM

Model Number p

R412005419

Country of Origin

Korea, Republic Of

€ 282.07

€ 282.07 1 Box of 25 (ex VAT)

€ 335.66

€ 335.66 1 Box of 25 (inc. VAT)

EMERSON – AVENTICS QR1-S-MSM Series Bulkhead, Push In 6 mm to Push In 6 mm, Push-in Connection Style, R412005419

€ 282.07

€ 282.07 1 Box of 25 (ex VAT)

€ 335.66

€ 335.66 1 Box of 25 (inc. VAT)

EMERSON – AVENTICS QR1-S-MSM Series Bulkhead, Push In 6 mm to Push In 6 mm, Push-in Connection Style, R412005419

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Push-in

Manufacturer Series

QR1-S-MSM

Model Number p

R412005419

Country of Origin

Korea, Republic Of