E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

RS Stock No.: 299-154Brand: EMERSON ? AVENTICSManufacturers Part No.: R412009268
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 1

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

10bar

Inlet Port Size

G 1in

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

€ 487.21

€ 487.21 Each (ex VAT)

€ 579.78

€ 579.78 Each (inc. VAT)

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

€ 487.21

€ 487.21 Each (ex VAT)

€ 579.78

€ 579.78 Each (inc. VAT)

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 1

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

10bar

Inlet Port Size

G 1in

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany