Technical Document
Specifications
Brand
EMERSON ? AVENTICSSuitable Media
Air, Oil
Maximum Operating Pressure
0 bar
Minimum Operating Pressure
-0.9bar
Port Connection
G 1/4
Proof Pressure
80bar
Supply Voltage
12 → 125V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
€ 210.65
€ 210.65 Each (ex VAT)
€ 250.67
€ 250.67 Each (inc. VAT)
1
€ 210.65
€ 210.65 Each (ex VAT)
€ 250.67
€ 250.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSSuitable Media
Air, Oil
Maximum Operating Pressure
0 bar
Minimum Operating Pressure
-0.9bar
Port Connection
G 1/4
Proof Pressure
80bar
Supply Voltage
12 → 125V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany