E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EMERSON ? AVENTICS Pressure Sensor 15bar, 17 → 30V dc, IP65, IP67 6 bar

RS Stock No.: 299-237Brand: EMERSON ? AVENTICSManufacturers Part No.: R412010764
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Suitable Media

Compressed Air

Maximum Operating Pressure

6 bar

Minimum Operating Pressure

0bar

Port Connection

Push In 4 mm

Proof Pressure

15bar

Supply Voltage

17 → 30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 255.44

€ 255.44 Each (ex VAT)

€ 303.97

€ 303.97 Each (inc. VAT)

EMERSON ? AVENTICS Pressure Sensor 15bar, 17 → 30V dc, IP65, IP67 6 bar

€ 255.44

€ 255.44 Each (ex VAT)

€ 303.97

€ 303.97 Each (inc. VAT)

EMERSON ? AVENTICS Pressure Sensor 15bar, 17 → 30V dc, IP65, IP67 6 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suitable Media

Compressed Air

Maximum Operating Pressure

6 bar

Minimum Operating Pressure

0bar

Port Connection

Push In 4 mm

Proof Pressure

15bar

Supply Voltage

17 → 30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Thailand