EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP65, IP67, SM6-AL, with LED indicator,

RS Stock No.: 295-724Brand: EMERSON – AVENTICSManufacturers Part No.: R412010883
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6-AL

LED Indicator

Yes

IP Rating

IP65, IP67

Model Number p

R412010883

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 927.18

€ 927.18 Each (ex VAT)

€ 1,103.34

€ 1,103.34 Each (inc. VAT)

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP65, IP67, SM6-AL, with LED indicator,

€ 927.18

€ 927.18 Each (ex VAT)

€ 1,103.34

€ 1,103.34 Each (inc. VAT)

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP65, IP67, SM6-AL, with LED indicator,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6-AL

LED Indicator

Yes

IP Rating

IP65, IP67

Model Number p

R412010883

Country of Origin

Hungary