E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 1000mm Stroke, 40mm Bore

RS Stock No.: 272-014Brand: EMERSON ? AVENTICSManufacturers Part No.: R480141478
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

1000mm

Bore

40mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 1/4

Stroke Interval Weight

0.044 @ 10 mm kg/mm

Test Weight

2.09 kg

Size Type

Standard

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 1,212.48

€ 1,212.48 Each (ex VAT)

€ 1,442.85

€ 1,442.85 Each (inc. VAT)

EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 1000mm Stroke, 40mm Bore

€ 1,212.48

€ 1,212.48 Each (ex VAT)

€ 1,442.85

€ 1,442.85 Each (inc. VAT)

EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 1000mm Stroke, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

1000mm

Bore

40mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 1/4

Stroke Interval Weight

0.044 @ 10 mm kg/mm

Test Weight

2.09 kg

Size Type

Standard

Country of Origin

Hungary