Emko ESM Panel Mount Temperature Control Module 1 Input Relay
RS Stock No.: 288-7694Brand: EmkoManufacturers Part No.: ESM-4450.1.20.1.1/01.04/0.0.0.0Distrelec Article No.: 30282946
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Number of Inputs
1
Mounting Type
Panel Mount
Series
ESM
Distrelec Product Id
30282946
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 287.86
€ 287.86 Each (ex VAT)
€ 342.55
€ 342.55 Each (inc. VAT)
Emko ESM Panel Mount Temperature Control Module 1 Input Relay
1
€ 287.86
€ 287.86 Each (ex VAT)
€ 342.55
€ 342.55 Each (inc. VAT)
Emko ESM Panel Mount Temperature Control Module 1 Input Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Number of Inputs
1
Mounting Type
Panel Mount
Series
ESM
Distrelec Product Id
30282946
Country of Origin
Turkey