Encitech Connectors DPPK-SLIM Series Plastic D Sub Backshell, 15 Way

RS Stock No.: 339-900Brand: Encitech ConnectorsManufacturers Part No.: DPPK15-G-K
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Plastic

D-Sub Shell Size

DA

Body Orientation

Straight

Colour

Green

Series

DPPK-SLIM

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 3.37

€ 3.37 Each (ex VAT)

€ 4.01

€ 4.01 Each (inc. VAT)

Encitech Connectors DPPK-SLIM Series Plastic D Sub Backshell, 15 Way

€ 3.37

€ 3.37 Each (ex VAT)

€ 4.01

€ 4.01 Each (inc. VAT)

Encitech Connectors DPPK-SLIM Series Plastic D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.37
10 - 24€ 3.13
25+€ 2.82

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Plastic

D-Sub Shell Size

DA

Body Orientation

Straight

Colour

Green

Series

DPPK-SLIM

Country of Origin

Sweden