E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Encitech Connectors 6260 Series Plastic D Sub Backshell, 15 Way

RS Stock No.: 340-060Brand: Encitech ConnectorsManufacturers Part No.: DSSK-P-15-L-K
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Plastic

D-Sub Shell Size

DA

Body Orientation

Straight

Colour

Black

Series

6260

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 3.52

€ 3.52 Each (ex VAT)

€ 4.19

€ 4.19 Each (inc. VAT)

Encitech Connectors 6260 Series Plastic D Sub Backshell, 15 Way

€ 3.52

€ 3.52 Each (ex VAT)

€ 4.19

€ 4.19 Each (inc. VAT)

Encitech Connectors 6260 Series Plastic D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.52
10 - 24€ 3.29
25+€ 2.95

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Plastic

D-Sub Shell Size

DA

Body Orientation

Straight

Colour

Black

Series

6260

Country of Origin

Sweden