Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water, 9 dm³/min Min, 282 m³/h Max

RS Stock No.: 287-1575Brand: Endress+HauserManufacturers Part No.: 5DBB50-1082/0
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Water

Device Type

Electromagnetic Flowmeter

Minimum Flow Rate

9 dm³/min

Maximum Flow Rate

282 m³/h

Supply Voltage

24 V dc, 100 → 230 V ac

Series

Proline Promag D 10

Country of Origin

France

Stock information temporarily unavailable.

€ 2,299.62

€ 2,299.62 Each (ex VAT)

€ 2,736.55

€ 2,736.55 Each (inc. VAT)

Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water, 9 dm³/min Min, 282 m³/h Max

€ 2,299.62

€ 2,299.62 Each (ex VAT)

€ 2,736.55

€ 2,736.55 Each (inc. VAT)

Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water, 9 dm³/min Min, 282 m³/h Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Water

Device Type

Electromagnetic Flowmeter

Minimum Flow Rate

9 dm³/min

Maximum Flow Rate

282 m³/h

Supply Voltage

24 V dc, 100 → 230 V ac

Series

Proline Promag D 10

Country of Origin

France