E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated

RS Stock No.: 267-9265Brand: Endress+HauserManufacturers Part No.: FMI21-A1B1C2
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Capacitive

Mounting Type

Threaded Mount

Switch Output

3.8 to 20.5 mA

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FMI21

Country of Origin

Germany

Stock information temporarily unavailable.

€ 857.51

€ 857.51 Each (ex VAT)

€ 1,020.44

€ 1,020.44 Each (inc. VAT)

Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated

€ 857.51

€ 857.51 Each (ex VAT)

€ 1,020.44

€ 1,020.44 Each (inc. VAT)

Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Capacitive

Mounting Type

Threaded Mount

Switch Output

3.8 to 20.5 mA

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FMI21

Country of Origin

Germany