Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body
RS Stock No.: 256-6169Brand: Endress+HauserManufacturers Part No.: FTL31-AA4M3AAWBJDistrelec Article No.: 30351206

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic Switch
Mounting Type
Wall Mount
Switch Output
PNP
Body Material
PBT
Cable Length
1000m
Series
Liquiphant
Country of Origin
Germany
Stock information temporarily unavailable.
€ 369.83
€ 369.83 Each (ex VAT)
€ 440.10
€ 440.10 Each (inc. VAT)
Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body
1
€ 369.83
€ 369.83 Each (ex VAT)
€ 440.10
€ 440.10 Each (inc. VAT)
Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic Switch
Mounting Type
Wall Mount
Switch Output
PNP
Body Material
PBT
Cable Length
1000m
Series
Liquiphant
Country of Origin
Germany