E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body

RS Stock No.: 256-6171Brand: Endress+HauserManufacturers Part No.: FTL31-AA4U2AAWBJDistrelec Article No.: 30351207
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibronic Switch

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

PBT

Cable Length

1000m

Series

Liquiphant

Distrelec Product Id

30351207

Country of Origin

Germany

Stock information temporarily unavailable.

€ 330.86

€ 330.86 Each (ex VAT)

€ 393.72

€ 393.72 Each (inc. VAT)

Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body

€ 330.86

€ 330.86 Each (ex VAT)

€ 393.72

€ 393.72 Each (inc. VAT)

Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, PBT Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibronic Switch

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

PBT

Cable Length

1000m

Series

Liquiphant

Distrelec Product Id

30351207

Country of Origin

Germany