Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor, DIN Rail, Polycarbonate,

RS Stock No.: 287-1767Brand: Endress+HauserManufacturers Part No.: FTL325P-H1E1
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibronic Point Level Detection

Mounting Type

DIN Rail

Body Material

Polycarbonate, Polypropylene

Cable Length

1000m

Series

Nivotester FTL325P

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,005.36

€ 1,005.36 Each (ex VAT)

€ 1,196.38

€ 1,196.38 Each (inc. VAT)

Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor, DIN Rail, Polycarbonate,

€ 1,005.36

€ 1,005.36 Each (ex VAT)

€ 1,196.38

€ 1,196.38 Each (inc. VAT)

Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor, DIN Rail, Polycarbonate,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibronic Point Level Detection

Mounting Type

DIN Rail

Body Material

Polycarbonate, Polypropylene

Cable Length

1000m

Series

Nivotester FTL325P

Country of Origin

Germany