E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Endress+Hauser Liquipoint Series Level Switch Level Sensors, PNP Output, Vertical, PP Body

RS Stock No.: 256-6179Brand: Endress+HauserManufacturers Part No.: FTW31-A1A5CA0ADistrelec Article No.: 30351216
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

PNP

Body Material

PP

Cable Length

1m

Series

Liquipoint

Distrelec Product Id

30351216

Country of Origin

Germany

Stock information temporarily unavailable.

€ 254.66

€ 254.66 Each (ex VAT)

€ 303.05

€ 303.05 Each (inc. VAT)

Endress+Hauser Liquipoint Series Level Switch Level Sensors, PNP Output, Vertical, PP Body

€ 254.66

€ 254.66 Each (ex VAT)

€ 303.05

€ 303.05 Each (inc. VAT)

Endress+Hauser Liquipoint Series Level Switch Level Sensors, PNP Output, Vertical, PP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

PNP

Body Material

PP

Cable Length

1m

Series

Liquipoint

Distrelec Product Id

30351216

Country of Origin

Germany