E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Endress+Hauser TMT142B Temperature Transmitter TC Input, 11 → 36 V

RS Stock No.: 317-736Brand: Endress+HauserManufacturers Part No.: TMT142B-1056/0
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

TC

Supply Voltage

11 → 36 V

Output Type

Analog 4 → 20 mA

Diameter

121 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

TMT142B

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,025.61

€ 1,025.61 Each (ex VAT)

€ 1,220.48

€ 1,220.48 Each (inc. VAT)

Endress+Hauser TMT142B Temperature Transmitter TC Input, 11 → 36 V

€ 1,025.61

€ 1,025.61 Each (ex VAT)

€ 1,220.48

€ 1,220.48 Each (inc. VAT)

Endress+Hauser TMT142B Temperature Transmitter TC Input, 11 → 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

TC

Supply Voltage

11 → 36 V

Output Type

Analog 4 → 20 mA

Diameter

121 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

TMT142B

Country of Origin

Germany