Entrelec Distribution Block, 2 Way, 10-70 inputmm², 200A, 800 V, Grey

RS Stock No.: 383-1611Brand: EntrelecManufacturers Part No.: 1SNA115336R1300
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

2

Termination Method

Clamp

Wire Size

6 AWG

Current Rating

200A

Voltage Rating

800 V

Cable CSA

10-70 inputmm²

Length

74mm

Height

56.7mm

Colour

Grey

Country of Origin

France

Product details

Distribution Blocks

Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.

Features and Benefits

• Easy to handle
• All models rated to various voltages
• Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm
• Easy and ergonomic mounting on DIN Rail

63 A Rated Types

63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.

Approvals

UL, recognised CSA

Stock information temporarily unavailable.

€ 83.24

€ 83.24 Each (ex VAT)

€ 99.06

€ 99.06 Each (inc. VAT)

Entrelec Distribution Block, 2 Way, 10-70 inputmm², 200A, 800 V, Grey

€ 83.24

€ 83.24 Each (ex VAT)

€ 99.06

€ 99.06 Each (inc. VAT)

Entrelec Distribution Block, 2 Way, 10-70 inputmm², 200A, 800 V, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Termination Method

Clamp

Wire Size

6 AWG

Current Rating

200A

Voltage Rating

800 V

Cable CSA

10-70 inputmm²

Length

74mm

Height

56.7mm

Colour

Grey

Country of Origin

France

Product details

Distribution Blocks

Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.

Features and Benefits

• Easy to handle
• All models rated to various voltages
• Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm
• Easy and ergonomic mounting on DIN Rail

63 A Rated Types

63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.

Approvals

UL, recognised CSA