E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Entrelec 1SNA115377R2400 M Series Grey, 10mm², Screw Termination, Fused

RS Stock No.: 425-948Brand: EntrelecManufacturers Part No.: 1SNA115377R2400Distrelec Article No.: 30399385
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

American Wire Gauge

8AWG

Series

M

Termination Method

Screw

Cable CSA

10 mm², 6mm²

Fused

Yes

Current Rating

10A

Voltage Rating

750 V

Pitch

16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Product details

Fused Terminals

Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator

Approvals

UL listed, CSA certified.

Stock information temporarily unavailable.

€ 44.87

€ 44.87 1 Pack of 5 (ex VAT)

€ 53.40

€ 53.40 1 Pack of 5 (inc. VAT)

Entrelec 1SNA115377R2400 M Series Grey, 10mm², Screw Termination, Fused

€ 44.87

€ 44.87 1 Pack of 5 (ex VAT)

€ 53.40

€ 53.40 1 Pack of 5 (inc. VAT)

Entrelec 1SNA115377R2400 M Series Grey, 10mm², Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

American Wire Gauge

8AWG

Series

M

Termination Method

Screw

Cable CSA

10 mm², 6mm²

Fused

Yes

Current Rating

10A

Voltage Rating

750 V

Pitch

16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Product details

Fused Terminals

Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator

Approvals

UL listed, CSA certified.