Technical Document
Specifications
Brand
EntrelecMaterial
PA 6
Thread Size
M16
Colour
Grey
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Fire Behaviour
UL 94 V2
For Use With
Cable Gland
Country of Origin
Turkey
€ 0.13
€ 0.13 Each (ex VAT)
€ 0.15
€ 0.15 Each (inc. VAT)
1
€ 0.13
€ 0.13 Each (ex VAT)
€ 0.15
€ 0.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 0.13 |
10 - 24 | € 0.13 |
25+ | € 0.10 |
Technical Document
Specifications
Brand
EntrelecMaterial
PA 6
Thread Size
M16
Colour
Grey
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Fire Behaviour
UL 94 V2
For Use With
Cable Gland
Country of Origin
Turkey