E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Grey UL 94 V2 PA 6 Cable Gland Locknut, M25 Thread

RS Stock No.: 274-8952Brand: EntrelecManufacturers Part No.: 1SNG607011R0000
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Material

PA 6

Thread Size

M25

Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Fire Behaviour

UL 94 V2

For Use With

Cable Gland

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 0.18

€ 0.18 Each (ex VAT)

€ 0.21

€ 0.21 Each (inc. VAT)

Grey UL 94 V2 PA 6 Cable Gland Locknut, M25 Thread

€ 0.18

€ 0.18 Each (ex VAT)

€ 0.21

€ 0.21 Each (inc. VAT)

Grey UL 94 V2 PA 6 Cable Gland Locknut, M25 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 0.18
10 - 24€ 0.18
25+€ 0.16

Technical Document

Specifications

Material

PA 6

Thread Size

M25

Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Fire Behaviour

UL 94 V2

For Use With

Cable Gland

Country of Origin

Turkey