Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Entrelec 1SNG Series Brass Brass, CR, NBR Cable Gland, M40 Thread, 22mm min., 32mm max., IP66, IP68

RS Stock No.: 274-8993Brand: EntrelecManufacturers Part No.: 1SNG613016R0000
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M40

Maximum Cable Diameter

32mm

Minimum Cable Diameter

22mm

Material

Brass, CR, NBR

Colour

Brass

Series

1SNG

IP Rating

IP66, IP68

Locknut Included

No

Fire Behaviour

UL 94 V2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-20 → 100 °C

Kit Includes

Cable Gland

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 115.50

€ 23.10 Each (In a Bag of 5) (ex VAT)

€ 137.44

€ 27.489 Each (In a Bag of 5) (inc. VAT)

Entrelec 1SNG Series Brass Brass, CR, NBR Cable Gland, M40 Thread, 22mm min., 32mm max., IP66, IP68

€ 115.50

€ 23.10 Each (In a Bag of 5) (ex VAT)

€ 137.44

€ 27.489 Each (In a Bag of 5) (inc. VAT)

Entrelec 1SNG Series Brass Brass, CR, NBR Cable Gland, M40 Thread, 22mm min., 32mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20€ 23.10€ 115.50
25 - 45€ 21.77€ 108.85
50+€ 20.62€ 103.10

Technical Document

Specifications

Thread Size

M40

Maximum Cable Diameter

32mm

Minimum Cable Diameter

22mm

Material

Brass, CR, NBR

Colour

Brass

Series

1SNG

IP Rating

IP66, IP68

Locknut Included

No

Fire Behaviour

UL 94 V2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-20 → 100 °C

Kit Includes

Cable Gland

Country of Origin

Turkey