Technical Document
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNK
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
400 V ac
Current Rating
25A
Pitch
5.2mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
France
Product details
Disconnect with Blade and test socket screws
Available in 5.2 or 6mm terminal pitch
Two built-in test socket screws
6mm versions have dual jumper channels
Sold in packs of 5
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
€ 31.70
€ 6.34 Each (In a Pack of 5) (ex VAT)
€ 37.72
€ 7.545 Each (In a Pack of 5) (inc. VAT)
5
€ 31.70
€ 6.34 Each (In a Pack of 5) (ex VAT)
€ 37.72
€ 7.545 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNK
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
400 V ac
Current Rating
25A
Pitch
5.2mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
France
Product details
Disconnect with Blade and test socket screws
Available in 5.2 or 6mm terminal pitch
Two built-in test socket screws
6mm versions have dual jumper channels
Sold in packs of 5
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.