E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Entrelec 1SNK706210R0000 ENTRELEC SNK Series Grey, 4mm², 2-Level, Push In Termination

RS Stock No.: 274-9091Brand: EntrelecManufacturers Part No.: 1SNK706210R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

2

American Wire Gauge

12AWG

Series

ENTRELEC SNK

Termination Method

Push In

Cable CSA

4mm²

Voltage Rating

300 V ac

Current Rating

29A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Country of Origin

Poland

Stock information temporarily unavailable.

€ 7.07

€ 7.07 Each (ex VAT)

€ 8.41

€ 8.41 Each (inc. VAT)

Entrelec 1SNK706210R0000 ENTRELEC SNK Series Grey, 4mm², 2-Level, Push In Termination

€ 7.07

€ 7.07 Each (ex VAT)

€ 8.41

€ 8.41 Each (inc. VAT)

Entrelec 1SNK706210R0000 ENTRELEC SNK Series Grey, 4mm², 2-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

2

American Wire Gauge

12AWG

Series

ENTRELEC SNK

Termination Method

Push In

Cable CSA

4mm²

Voltage Rating

300 V ac

Current Rating

29A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Country of Origin

Poland