Distribution Block, 14 Way, 1.5 → 25mm², 85A, 1 kV, Black, Grey

RS Stock No.: 274-9112Brand: EntrelecManufacturers Part No.: 1SNL412510R0000
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

14

Termination Method

Plug In

Wire Size

16 → 4 AWG

IP Rating

IP20

Current Rating

85A

Voltage Rating

1 kV

Cable CSA

1.5 → 25mm²

Colour

Black, Grey

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Country of Origin

India

€ 68.31

€ 68.31 Each (ex VAT)

€ 81.29

€ 81.29 Each (inc. VAT)

Distribution Block, 14 Way, 1.5 → 25mm², 85A, 1 kV, Black, Grey

€ 68.31

€ 68.31 Each (ex VAT)

€ 81.29

€ 81.29 Each (inc. VAT)

Distribution Block, 14 Way, 1.5 → 25mm², 85A, 1 kV, Black, Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Ways

14

Termination Method

Plug In

Wire Size

16 → 4 AWG

IP Rating

IP20

Current Rating

85A

Voltage Rating

1 kV

Cable CSA

1.5 → 25mm²

Colour

Black, Grey

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Country of Origin

India