Technical Document
Specifications
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
264V ac
Output Current
3.42A
Maximum Temperature
+40°C
Output Connector
Right Angle Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
65W
Cable Length
1016mm
Efficiency
88%
MTBF
>200kh
Standards Met
ErP Compliant
Width
58mm
Depth
29.2mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
-5 %, 2%
Line Regulation Range
±1%
Length
133mm
Country of Origin
India
Product details
EOS 25W to 65W Single Output Switch Mode Desktop Power Supply - EVC Series
The EVC65 series is a 25 to 65W High Efficiency ErP Level V adapter product, offering high specifications and features in a small package size. A switch mode single output desktop power supply with universal input and compact design. This energy saving desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications.
Small and lightweight switch mode power supply
Efficiency up to 87%
Universal input
No load standby power < 0.5W
ErP Level V
EN55022-B, FCC Part 15 Level B Noise safety approvals
Class 2 Product
Standards
EN60950, IEC60950, CSA C22.2 No. 60950, UL60950 (NRTL)
€ 85.64
€ 85.64 Each (ex VAT)
€ 101.91
€ 101.91 Each (inc. VAT)
1
€ 85.64
€ 85.64 Each (ex VAT)
€ 101.91
€ 101.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 85.64 |
5 - 9 | € 84.34 |
10 - 24 | € 82.96 |
25 - 49 | € 81.52 |
50+ | € 79.98 |
Technical Document
Specifications
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
264V ac
Output Current
3.42A
Maximum Temperature
+40°C
Output Connector
Right Angle Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
65W
Cable Length
1016mm
Efficiency
88%
MTBF
>200kh
Standards Met
ErP Compliant
Width
58mm
Depth
29.2mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
-5 %, 2%
Line Regulation Range
±1%
Length
133mm
Country of Origin
India
Product details
EOS 25W to 65W Single Output Switch Mode Desktop Power Supply - EVC Series
The EVC65 series is a 25 to 65W High Efficiency ErP Level V adapter product, offering high specifications and features in a small package size. A switch mode single output desktop power supply with universal input and compact design. This energy saving desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications.
Small and lightweight switch mode power supply
Efficiency up to 87%
Universal input
No load standby power < 0.5W
ErP Level V
EN55022-B, FCC Part 15 Level B Noise safety approvals
Class 2 Product
Standards
EN60950, IEC60950, CSA C22.2 No. 60950, UL60950 (NRTL)