EOS 36W Power Brick AC/DC Adapter 24V dc Output, 1.5A Output

RS Stock No.: 668-9258Brand: EOSManufacturers Part No.: LFZVC36NP24E4
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.5A

Maximum Temperature

+50°C

Output Connector

2.54 x 5.54 x 9.5 mm Centre Positive Right Angle Jack Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

36W

Cable Length

1200mm

Standards Met

ErP Compliant

Efficiency

80%

MTBF

100000h

Width

53mm

Load Regulation

5%

Line Regulation Range

±2%

Length

117mm

Energy Efficiency Level

V

Depth

31.5mm

Minimum Temperature

0°C

Country of Origin

India

Product details

EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series

36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287

Approvals

UL, CSA

Standards

UL, TUV, EN60950-1

Stock information temporarily unavailable.

€ 94.96

€ 94.96 Each (ex VAT)

€ 113.00

€ 113.00 Each (inc. VAT)

EOS 36W Power Brick AC/DC Adapter 24V dc Output, 1.5A Output

€ 94.96

€ 94.96 Each (ex VAT)

€ 113.00

€ 113.00 Each (inc. VAT)

EOS 36W Power Brick AC/DC Adapter 24V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 94.96
5 - 9€ 93.53
10 - 24€ 92.01
25 - 49€ 90.39
50+€ 88.70

Technical Document

Specifications

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.5A

Maximum Temperature

+50°C

Output Connector

2.54 x 5.54 x 9.5 mm Centre Positive Right Angle Jack Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

36W

Cable Length

1200mm

Standards Met

ErP Compliant

Efficiency

80%

MTBF

100000h

Width

53mm

Load Regulation

5%

Line Regulation Range

±2%

Length

117mm

Energy Efficiency Level

V

Depth

31.5mm

Minimum Temperature

0°C

Country of Origin

India

Product details

EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series

36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287

Approvals

UL, CSA

Standards

UL, TUV, EN60950-1